This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REC3A-2405SW/H2/X1

Extended
Manufacturer
Recom Power
MFR.Part #
REC3A-2405SW/H2/X1
JLCPCB Part #
C5846995
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 10.2mm 120kHz 12mA 18V~36V 20.3mm 2kV 31.8mm 3W 50mVp-p 5V 600mA 6800uF 81% Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3200
195+ $11.3010
495+ $10.9224
1005+ $10.7356

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons