
* Images are for reference only
REC15E-4815DZ
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC15E-4815DZ
- JLCPCB Part #
- C5721677
- Package
- DIP,25.4x25.4mm
- Description
- 15V 15W 18V~75V 2 2kV 500mA 89.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.9154
200+
$31.4878
496+
$30.4363
1000+
$29.9162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?