
* Images are for reference only
REC10-4815SRW/H2/A/M/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- REC10-4815SRW/H2/A/M/SMD
- JLCPCB Part #
- C5721616
- Package
- SMD-18P,32x19.9mm
- Description
- 1 10W 15V 2kV 36V~75V 667mA 86% Short Circuit Protection、Overload protection、Automatic fault recovery、Synchronous rectification control SMD-18P,32x19.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.6038
195+
$44.1317
495+
$42.6580
1005+
$41.9292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?