
* Images are for reference only
RACM18-05SER
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RACM18-05SER
- JLCPCB Part #
- C6374010
- Package
- DIP,53x51mm
- Description
- 1 13W 2.5A 5V 81% 90VAC~264VAC Short Circuit Protection、Over Current Protection、Overvoltage protection、Overheat protection、Fault self-recovery DIP,53x51mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.1810
200+
$39.9730
500+
$38.6375
1000+
$37.9778
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?