This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RAC15-0515TA

Extended
Manufacturer
Recom Power
MFR.Part #
RAC15-0515TA
JLCPCB Part #
C7272897
Package
DIP,74x54mm
Description
-15V、5V、15V 150mA、2A 3 73% DIP,74x54mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $160.4827
201+ $64.0344
501+ $61.8938
999+ $60.8372

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons