
* Images are for reference only
RAC04-24SC/277-E
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RAC04-24SC/277-E
- JLCPCB Part #
- C7272861
- Package
- DIP,36.7x27.2mm
- Description
- 1 167mA 24V 4W 79% 80VAC~305VAC DIP,36.7x27.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.2457
204+
$19.6503
504+
$18.9932
996+
$18.6679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?