
* Images are for reference only
RA3-240701D/SMD
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RA3-240701D/SMD
- JLCPCB Part #
- C6636785
- Package
- -
- Description
- -40°C ~ 85°C 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) 16-SMD module, 6 leads 1V 2 21.6V 26.4V 3 W 420mA,100mA 5.2 kV 7V 80% ITE (Commercial) Isolation module Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?