
* Images are for reference only
RA3-050701D/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RA3-050701D/SMD
- JLCPCB Part #
- C6262983
- Package
- SMD-6P,23.4x15mm
- Description
- 100mA、420mA 1V、7V 2 3W 4.5V~5.5V 5.2kV 79% SMD-6P,23.4x15mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.3524
192+
$12.1113
496+
$11.7071
992+
$11.5058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?