
* Images are for reference only
R5M-2424S/SMD
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R5M-2424S/SMD
- JLCPCB Part #
- C5855274
- Package
- SMD-6P,13.2x9.1mm
- Description
- 1 1.6kV 210mA 24V 5.04W 82% 9V~36V Short Circuit Protection、Automatic fault recovery SMD-6P,13.2x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.1185
200+
$37.1544
500+
$35.9140
1000+
$35.3002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?