This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R2S-2424/HP

Extended
Manufacturer
Recom Power
MFR.Part #
R2S-2424/HP
JLCPCB Part #
C7333913
Package
SMD-5P,12.8x10.7mm
Description
1 21.6V~26.4V 24V 2W 3kV 83mA 85% SMD-5P,12.8x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 39

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.4421
195+ $15.7385
507+ $15.2118
1014+ $14.9525

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons