This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R2S12-1224/P

Extended
Manufacturer
Recom Power
MFR.Part #
R2S12-1224/P
JLCPCB Part #
C6163711
Package
SMD-10P,15.2x10.7mm
Description
1 10.8V~13.2V 1kV 24V 2W 83mA 85% Short Circuit Protection SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.7155
198+ $16.2464
495+ $15.7038
990+ $15.4357

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons