This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R2M-1212D/SMD

Extended
Manufacturer
Recom Power
MFR.Part #
R2M-1212D/SMD
JLCPCB Part #
C6262368
Package
SMD-6P,13.2x9.1mm
Description
1.6kV 1.992W 12V 2 4.5V~18V 80% 83mA Short Circuit Protection、Automatic fault recovery SMD-6P,13.2x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.8866
200+ $31.8763
500+ $30.8104
1000+ $30.2838

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons