
* Images are for reference only
R2D-0524/HP-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R2D-0524/HP-R
- JLCPCB Part #
- C6163580
- Package
- SMD-6P,15.2x10.7mm
- Description
- 2 24V 2W 3kV 4.5V~5.5V 42mA 85% Short Circuit Protection SMD-6P,15.2x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8056
250+
$16.6815
500+
$16.1228
1000+
$15.8483
Welcome back, may I help you?