
* Images are for reference only
R1S-3.315
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R1S-3.315
- JLCPCB Part #
- C5842106
- Package
- SMD-5P,12.8x10.7mm
- Description
- 1 15V 1W 1kV 3V~3.6V 66mA 82% Short Circuit Protection SMD-5P,12.8x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7654
200+
$7.8872
480+
$7.6240
1000+
$7.4939
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?