This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1D-3.315/H

Extended
Manufacturer
Recom Power
MFR.Part #
R1D-3.315/H
JLCPCB Part #
C5715760
Package
SMD-6P,15.2x10.7mm
Description
15V 1W 2 33mA 3V~3.6V 3kV 82% SMD-6P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.9415
198+ $8.7560
495+ $8.4628
990+ $8.3179

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons