This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

R12P209D/P/R6.4

Mechanical Assembly
Manufacturer
Recom Power
MFR.Part #
R12P209D/P/R6.4
JLCPCB Part #
C6636542
Package
-
Description
-40°C ~ 85°C -9V 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) 10.8V 111mA,111mA 13.2V 2 2 W 6.4 kV 7-SIP module, 5 leads 87% 9V ITE (commercial), medical Isolation module SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.0325

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons