
* Images are for reference only
R0.5S12-3.305/HP
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- R0.5S12-3.305/HP
- JLCPCB Part #
- C6748922
- Package
- -
- Description
- -40°C ~ 100°C 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) 1 100mA 12-SMD module, 10 leads 2.97V 3 kV 3.63V 500 mW 5V 80% ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?