
* Images are for reference only
R05P12D/R6.4
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R05P12D/R6.4
- JLCPCB Part #
- C6372439
- Package
- SIP,19.7x9.8mm
- Description
- 12V 1W 2 4.5V~5.5V 41mA 6.4kV 82% SIP,19.7x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.3342
200+
$19.6857
500+
$19.0270
1000+
$18.7017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?