
* Images are for reference only
RM9001AE
Extended
- Manufacturer
- Reactor-Micro
- MFR.Part #
- RM9001AE
- JLCPCB Part #
- C2762201
- Package
- ESOP-8
- Description
- -40℃~+150℃ 100mA 3 Analog、PWM Built-in ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
50+
$0.0779
150+
$0.0680
500+
$0.0604
2500+
$0.0513
4000+
$0.0482
8000+
$0.0476
20000+
$0.0471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?