This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RD15DB-24S05D

Extended
Manufacturer
ReSine PS
MFR.Part #
RD15DB-24S05D
JLCPCB Part #
C22435250
Package
Plugin,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 11.7mm 15W 25.4mm 25.4mm 300kHz 3A 4700uF 5V 80% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection 插件,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $8.7415
10+ $6.8735
30+ $6.1880
100+ $5.6121

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons