This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RTX-104EF3C-S-30.000-TR

Extended
Manufacturer
Raltron
MFR.Part #
RTX-104EF3C-S-30.000-TR
JLCPCB Part #
C7354056
Package
SMD3225-4P
Description
-30℃~+85℃ 2.5mA 2.8V~3.3V 30MHz Clipped sine wave ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0942
200+ $1.2342
500+ $1.1939
1000+ $1.1730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons