
* Images are for reference only
RT3215-32.768-12.5-TR-10PPM
Extended
- Manufacturer
- Raltron
- MFR.Part #
- RT3215-32.768-12.5-TR-10PPM
- JLCPCB Part #
- C6996175
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 70kΩ ±10ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7203
200+
$0.2885
500+
$0.2788
1000+
$0.2740
Related Products
Welcome back, may I help you?