
* Images are for reference only
RT2012-32.768-6-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- RT2012-32.768-6-TR
- JLCPCB Part #
- C5879812
- Package
- SMD2012-2P
- Description
- -40℃~+85℃ 32.768kHz 6pF 90kΩ ±50ppm SMD2012-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8881
200+
$0.3553
500+
$0.3423
1000+
$0.3375
Related Products
Welcome back, may I help you?