
* Images are for reference only
RH100-18.432-10-5050-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- RH100-18.432-10-5050-TR
- JLCPCB Part #
- C7049007
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 18.432MHz 80Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2307
200+
$0.0922
500+
$0.0891
1000+
$0.0875
Related Products
Welcome back, may I help you?