
* Images are for reference only
R38-32.768-12.5-EXT-5PPM
Extended
- Manufacturer
- Raltron
- MFR.Part #
- R38-32.768-12.5-EXT-5PPM
- JLCPCB Part #
- C6262489
- Package
- DT-38
- Description
- -40℃~+85℃ 12.5pF 30kΩ 32.768kHz ±5ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1980
200+
$0.0791
500+
$0.0763
1000+
$0.0751
Related Products
Welcome back, may I help you?