
* Images are for reference only
RH100-20.000-12-1010-EXT-TR
Extended
- Manufacturer
- Raltron
- MFR.Part #
- RH100-20.000-12-1010-EXT-TR
- JLCPCB Part #
- C5869730
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 20MHz 70Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2688
200+
$0.1073
500+
$0.1036
1000+
$0.1019
Welcome back, may I help you?