
* Images are for reference only
AN1603-480
Extended
- Manufacturer
- Rainsun microwave Tech
- MFR.Part #
- AN1603-480
- JLCPCB Part #
- C2916138
- Package
- SMD,3.1x16mm
- Description
- -40℃~+85℃ 0.5dBi 2 3W 40MHz 480MHz 50Ω SMD,3.1x16mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1273
10+
$1.8121
30+
$1.6160
100+
$1.3507
500+
$1.2606
1000+
$1.2204
3000+
$1.2044
6000+
$1.1947
Related Products
Welcome back, may I help you?