
* Images are for reference only
8045-1541-010
Extended
- Manufacturer
- Radiall
- MFR.Part #
- 8045-1541-010
- JLCPCB Part #
- C6713144
- Package
- Plugin
- Description
- 50Ω 6GHz 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.5564
200+
$18.9768
500+
$18.3412
1000+
$18.0283
Welcome back, may I help you?