
* Images are for reference only
7210-1511-012
Extended
- Manufacturer
- Radiall
- MFR.Part #
- 7210-1511-012
- JLCPCB Part #
- C3173003
- Package
- Plugin
- Description
- -65℃~+165℃ 1 12.4GHz 50Ω Board Side SSMB 插件 Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.1659
200+
$17.0928
500+
$16.4918
1000+
$16.1953
Related Products
Welcome back, may I help you?