
* Images are for reference only
5909-1103-000
Extended
- Manufacturer
- Radiall
- MFR.Part #
- 5909-1103-000
- JLCPCB Part #
- C5514157
- Package
- -
- Description
- 18GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.8887
200+
$34.2710
500+
$33.1255
1000+
$32.5600
Welcome back, may I help you?