
* Images are for reference only
RZW222M1VBK-1820
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RZW222M1VBK-1820
- JLCPCB Part #
- C782996
- Package
- Plugin,D18xL20mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 18mm 20mm 2200uF 35V ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4688
10+
$0.4576
30+
$0.4495
100+
$0.4414
500+
$0.4350
Related Products
Welcome back, may I help you?