
* Images are for reference only
RYHT25V100UF6*7
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHT25V100UF6*7
- JLCPCB Part #
- C48970549
- Package
- Plugin,D6.3xL7mm
- Description
- 1.15A 100uF 2000hrs@125℃ 25V 38mΩ@100kHz 6.3mm 7mm Polymer Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1967
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1955
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
50+
$0.1059
150+
$0.0920
1000+
$0.0815
2000+
$0.0731
5000+
$0.0689
Related Products
Welcome back, may I help you?