
* Images are for reference only
RYHG35V47UF6*7
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHG35V47UF6*7
- JLCPCB Part #
- C48970449
- Package
- Plugin,D6.3xL7mm
- Description
- 1.9A@100kHz 2000hrs@105℃ 35V 47uF 50mΩ@100kHz 6.3mm 7mm Polymer Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 745
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 745
In-stock Item Pricing
Qty Unit Price
1+
$0.1517
50+
$0.1183
150+
$0.1039
1000+
$0.0862
2000+
$0.0783
5000+
$0.0734
Related Products
Welcome back, may I help you?