
* Images are for reference only
RY8122
Extended
- Manufacturer
- RYCHIP Semiconductor Inc.
- MFR.Part #
- RY8122
- JLCPCB Part #
- C370758
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 2A 4V~18V 500kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
50+
$0.2746
150+
$0.2280
500+
$0.1927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?