This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RX520E

Extended
Manufacturer
VIBRATION
MFR.Part #
RX520E
JLCPCB Part #
C2846057
Package
SMD,23.7x8.2mm
Description
-110dBm -30℃~+70℃ 2.5V~5.5V 3.1mA 315MHz、433.92MHz ASK Integrated phase-locked loop Receive SMD,23.7x8.2mm RF Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 83

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 83

In-stock Item Pricing

Qty Unit Price
1+ $0.5526
10+ $0.4398
40+ $0.3673
80+ $0.3061
480+ $0.2804
1000+ $0.2642

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons