
* Images are for reference only
RVT1H3R3M0405
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVT1H3R3M0405
- JLCPCB Part #
- C87864
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 3.3uF 4mm 5.4mm 50V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35173
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 34709
In-stock Item Pricing
Qty Unit Price
1+
$0.0305
200+
$0.0239
600+
$0.0202
2000+
$0.0179
10000+
$0.0160
20000+
$0.0149
Related Products
Welcome back, may I help you?