
* Images are for reference only
RVT1C471M0810
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- RVT1C471M0810
- JLCPCB Part #
- C22383807
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 16V 470uF 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19584
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 19484
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
100+
$0.0362
500+
$0.0336
1000+
$0.0319
5000+
$0.0305
10000+
$0.0297
Welcome back, may I help you?