This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RVT1A470M0405

Extended
Manufacturer
ACMECON
MFR.Part #
RVT1A470M0405
JLCPCB Part #
C22383789
Package
SMD,D4xL5.4mm
Description
-55℃~+105℃ 10V 47uF 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 617

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 588

In-stock Item Pricing

Qty Unit Price
1+ $0.0223
200+ $0.0171
600+ $0.0144
2000+ $0.0127
10000+ $0.0112
20000+ $0.0104

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons