
* Images are for reference only
RVT1A102M1010
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVT1A102M1010
- JLCPCB Part #
- C2895735
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 1000uF 10V 10mm ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 347
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 347
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
50+
$0.1033
150+
$0.0905
500+
$0.0744
2500+
$0.0667
5000+
$0.0628
Related Products
Welcome back, may I help you?