
* Images are for reference only
RVE1V221M1010
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVE1V221M1010
- JLCPCB Part #
- C88670
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 10mm 2000hrs@105℃ 220uF 35V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 679
In-stock Item Pricing
Qty Unit Price
1+
$0.1644
50+
$0.1373
150+
$0.1236
500+
$0.0790
2500+
$0.0708
5000+
$0.0667
Related Products
Welcome back, may I help you?