This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RVE1C221M0806

Extended
Manufacturer
Honor Elec
MFR.Part #
RVE1C221M0806
JLCPCB Part #
C2895773
Package
SMD,D8xL6.5mm
Description
-55℃~+105℃ 16V 220uF 6.5mm 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1513

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1513

In-stock Item Pricing

Qty Unit Price
1+ $0.1346
50+ $0.1067
150+ $0.0928
1000+ $0.0753
2000+ $0.0669
5000+ $0.0627

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons