
* Images are for reference only
RV08000110
Extended
- Manufacturer
- TROQ
- MFR.Part #
- RV08000110
- JLCPCB Part #
- C2921046
- Package
- SMD6035-2P
- Description
- -20℃~+70℃ 100Ω 18pF 8MHz ±20ppm ±20ppm SMD6035-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 406
In-stock Item Pricing
Qty Unit Price
1+
$0.3807
10+
$0.2968
30+
$0.2613
100+
$0.2162
500+
$0.1952
1000+
$0.1871
Welcome back, may I help you?