
* Images are for reference only
RT8532GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8532GQW
- JLCPCB Part #
- C3031663
- Package
- WQFN-20-EP(3x3)
- Description
- -40℃~+125℃ 2% 2.5V~24V 400kHz~1.2MHz 50mA 6 Analog、PWM Boost Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) WQFN-20-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.3049
10+
$1.1019
30+
$0.9908
100+
$0.8651
500+
$0.8087
1500+
$0.7830
Related Products
Welcome back, may I help you?