
* Images are for reference only
RSX201VA-30TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RSX201VA-30TR
- JLCPCB Part #
- C2941615
- Package
- SOD-323FL
- Description
- 1.5A 30V 400mV@1.5A 70uA@30V 8A Independent SOD-323FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
50+
$0.0642
150+
$0.0631
500+
$0.0620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?