
* Images are for reference only
RSS3W36KJT/BA1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS3W36KJT/BA1
- JLCPCB Part #
- C5249453
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 36kΩ 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 179
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
100+
$0.0498
300+
$0.0434
1000+
$0.0371
4000+
$0.0332
10000+
$0.0313
Related Products
Welcome back, may I help you?