This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RS8551XF-Q1

Extended
Manufacturer
Jiangsu RUNIC Tech
MFR.Part #
RS8551XF-Q1
JLCPCB Part #
C7570381
Package
SOT-23-5
Description
-2.75V~-1.35V、1.35V~2.75V -40℃~+125℃ 1 10pA 10uV 120dB 2.5V/us 2.7V~5.5V 4.3MHz 45nV/√Hz@1kHz 48mA 5.5V 50nV/℃ 50pA 650uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2636

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2592

In-stock Item Pricing

Qty Unit Price
1+ $0.9602
10+ $0.7379
30+ $0.6267
100+ $0.5156
500+ $0.4833
1000+ $0.4672

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons