
* Images are for reference only
RS5MBF
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- RS5MBF
- JLCPCB Part #
- C2904470
- Package
- SMBF
- Description
- -55℃~+150℃ 1 Independent 1.3V@5A 10uA@1kV 150A 1kV 500ns 5A SMBF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2718
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2718
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0365
300+
$0.0316
1000+
$0.0281
5000+
$0.0252
10000+
$0.0237
Related Products
Welcome back, may I help you?