
* Images are for reference only
RS595SXS16
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS595SXS16
- JLCPCB Part #
- C5372583
- Package
- SOIC-16
- Description
- -40℃~+125℃ 16ns@5.5V,50pF 2V~5.5V 7.8mA 8 Asynchronous clear function、Output enable Serial-to-Serial or Parallel Tri-State SOIC-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2689
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2687
In-stock Item Pricing
Qty Unit Price
1+
$0.2245
50+
$0.1676
150+
$0.1433
500+
$0.1128
Related Products
Welcome back, may I help you?