
* Images are for reference only
RS431AYSF3
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS431AYSF3
- JLCPCB Part #
- C783426
- Package
- SOT-23
- Description
- -40℃~+105℃@(Ta) 100mA 36V 37V 500uA 50ppm/℃ Adjustable Parallel ±0.5% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5118
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5091
In-stock Item Pricing
Qty Unit Price
1+
$0.1225
100+
$0.0916
300+
$0.0761
3000+
$0.0645
Related Products
Welcome back, may I help you?