
* Images are for reference only
RS1MA
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- RS1MA
- JLCPCB Part #
- C2844163
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 1kV 30A 500ns 5uA@1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20192
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20188
In-stock Item Pricing
Qty Unit Price
1+
$0.0100
200+
$0.0078
600+
$0.0066
5000+
$0.0055
10000+
$0.0048
20000+
$0.0045
Related Products
Welcome back, may I help you?